Molex 39-01-2101

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2101.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

IHS

Molex

HQonline

TME

Inventory History

3 month trend:
-17.46%

CAD Models

Download Molex 39-01-2101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.288
$ 0.288
Stock
876,653
418,927
418,927
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel, Snap-In
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586018-0
CONN PLUG HSG 10POS 4.20MM / 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
TE Connectivity1-794953-0
Plug Connector Locking Ramp 2-Pos 10-Pin Male Pin Crimp Natural Color Snap-In, Panel Mount
TE Connectivity1-1969613-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2101 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
CONN HOUSING, PLUG, 10POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:10Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012101
  • 039012101
  • 39-01-2101.
  • 3901-2101
  • 39012101