Molex 39-01-2241

Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2241.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Molex

element14 APAC

HQonline

Inventory History

3 month trend:
-37.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-794953-4
VAL-U-LOK Series 24 Position Locking Ramp Male Pin Crimp Plug Housing Connector
TE Connectivity2-1586018-4
VAL-U-LOK SERIES 4.2MM PITCH 24 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-1586000-4
Board Connector, 24 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2241 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Molex Crimp Connector Housing, 24 Pos, 4.2mm Pitch, 2 Row
Connector Housing, Plug, 24 Contacts, 2 Rows, 4.2 mm, Panel Mount, 5559 Series, Nylon, Mini-Fit Jr.
4.2mm 2x12P 12 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 39012241 Mini-fit Jr. Plug Housing 24 Pins 4.2mm Dual Row Panel Mount
Connector Housing PL 24 Position 4.2mm Straight Bag
MINI-FIT JR. SERIES 4.2MM PITCH 24 WAY 2 ROW MALE STRAIGHT PCB HOUSING 5559
Headers & Wire Housings MINI-FIT JR PLG 24P 94V-2 PNL
Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Bag
Avnet Japan
MOLEX 39-01-2241 24CKT NEW MINI FIT HOUSIN 555924P
Headers&Wire Housings 24 CKT PLUG HOUSING
Female Housing 22-pole 2-row V-2 N
Product Range:Mini-Fit Jr. Series;
Crimping Terminal Rubber Shell
CONN HOUSING, PLUG, 24POS, 4.2MM;
CONN HOUSING, PLUG, 24POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:24Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012241
  • 03-90-12241
  • 39-01-2241.
  • 39-012241
  • 3901-2241
  • 39012241