Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640522-0

Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug

$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640522-0.

TE Connectivity

Datasheet10 pages10 years ago
Technical Drawing1 page0 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago
Instruction Sheet4 pages29 years ago

Newark

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.83%

CAD Models

Download TE Connectivity 1-640522-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770101-1
Connector Housing; Gender:Male; No. Of C |Te Connectivity Amp 770101-1
TE Connectivity207017-1
Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-640522-0 provided by its distributors.

Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity PCB Connector Housing, 12 Pos, 4.19mm Pitch, 4 Rows
Conn Housing, 4.19Mm, Plug, 12Positions; |Te Connectivity Amp 1-640522-0.
12 Position 4.19 mm Positive Lock Rectangular Plug Housing Connector
CONNECTOR HOUSING, PLUG, 12 POSITION, 3 ROW, 4.19MM
Plug housing, 12 pole, pitch 4.2 mm, straight, black, 1-640522-0
Conn Housing PL 12 POS 4.19mm Crimp ST Panel Mount Black Box
.165 Centerline 250 V 9 A max.
Headers & Wire Housings 12CKT MATRIX PLUG
Pin&Socket Connectors 12CKT MATRIX PLUG
TE Connectivity 1-640522-0 コネクタブーツ
12P MR II PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1-640522-0 | Internal Number: 1-640522-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640522-0.