TE Connectivity 1-480706-0

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480706-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Upverter

Newark

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-24.14%

CAD Models

Download TE Connectivity 1-480706-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770108-1
Connector Housing; Gender:Male; No. Of C |Te Connectivity Amp 770108-1
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Header,Locking Ramp Solder pad 3pin Polyamide 6/6 20A tin Through hole mounting 20.32mm(height)

Descriptions

Descriptions of TE Connectivity 1-480706-0 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
Rectangular Connector Housings; 1-480706-0; TE CONNECTIVITY; 3; 9; 9; Yes
CONNECTOR HOUSING, PLUG, 9 WAY, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colou
09P UMNL PLUG HSG NATL Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 9 Plug Housing Crimp | Part Number: 1-480706-0 | Internal Number: 1-480706-0 | Alias Number: 873818-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480706-0.