TE Connectivity / AMP 2-1617029-6

Electromechanical Relay DPDT 2A 12VDC 160Ohm Flange Mount
$ 85.137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617029-6.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKHAU-11D12-12
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 5 A, monostable, 1-1393122-6
TE Connectivity5-1393144-5
Electromechanical Relay 12VDC 160Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
Silver Alloy 12V 10A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
TE Connectivity2-1617030-6
4ms 4ms 2A 28V(Nom) 12V DPDT(2 Form C) 160¦¸ 75mA 115V DIP 20.57mm*10.4mm*10.4mm
TE Connectivity2-1617030-8
Signal Relay 12VDC 160Ohm 2A DPDT(20.57x10.41x10.41)mm THT Half Size High Performance Relay
TE Connectivity2-1617030-7
RELAY, HALF-SIZE, CRYSTAL CAN, 12VDC, 2A, DPDT, M39016/6-116M | TE Connectivity HFW1201G01M
TE Connectivity / P&BV23154C717B104
Cradle relay [TE Connectivity] V23154-C717-B104 Cradle relay
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 2-1617029-6 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 160Ohm Flange Mount
Special Order: HFW1131G00 = HFW 1/2 SIZE RELA Contact Arrangement: 2 Form C
General Purpose Relays HFW1131G00 HFW 1/2 SIZE RELA
Hfw1131G00 = Hfw 1/2 Size Rela/ Pkg |Cii Te Connectivity HFW1131G00
Military/Aerospace High Performance Relays
HFW1131G00 = HFW 1/2 SIZE RELA, 2-1617029-6
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1131G00