Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393144-5

Electromechanical Relay 12VDC 160Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393144-5.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

TE Connectivity

JRH Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
+204%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11DT5-12
Power Relay 12VDC 15A DPDT(43.69x21.69x42.72)mm Bracket Medical
Schneider Electric782XBXCT-12D
782 Series 15 A DPDT 12 VDC PCB Mount Ice Cube Power Relay
TE ConnectivityPT270012
Electromechanical Relay 12VDC 192Ohm 24A DPDT(28x22.5x35)mm Plug-In Industrial Relay
Schneider Electric788XBXM4L-12D
Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 12 VDC@ 25 C; 1.4 W
TE Connectivity / P&BRM203012
Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of TE Connectivity 5-1393144-5 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
K10 Series 15 A DPDT 12 VDC Socket Mount Miniature General Purpose Power Relay
Relay Double Pole Double Throw 15A 12 Volt 160Ohm
General Purpose Relay DPDT 120VAC 12VDC Quick Connect Socket Mount Tray
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
K10P-11D15-12=K10/K20 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 160 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 900 mW 160 Ω | Power Relay | Part Number: K10P-11D15-12 | Internal Number: 5-1393144-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • K10P-11D15-12
  • K10P11D15-12