Omron LY2N-DC12

Omron Omron Power relay, LY2Nseries, 12V dc_coil_voltage, switching current10A, DPDT
$ 15.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2N-DC12.

Omron

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-42.19%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC/125DC; Socket Mount; Blade Term; MY Series
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
PanasonicHC2-HL-DC12V
Relays 12VDC 160Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron LY2N-DC12 provided by its distributors.

Omron Omron Power relay, LY2Nseries, 12V dc_coil_voltage, switching current10A, DPDT
Silver Alloy 12V 10A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 28VDC, 15A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:15A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Sold

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N DC12
  • LY2NDC12