Omron LY2F-DC12

Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
$ 10.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2F-DC12.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-15.87%

CAD Models

Download Omron LY2F-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Omron Omron Power relay, LY2Nseries, 12V dc_coil_voltage, switching current10A, DPDT
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
Schneider Electric782XBXM4L-12D
Power Relay 12VDC 20A DPDT(27.9x21x46.1)mm Socket

Descriptions

Descriptions of Omron LY2F-DC12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Electromechanical Relay Double Pole Double Throw 10A 12 Volt 160Ohm Flange Mount
POWER RELAY, E-MECH, GENERAL PURPOSE, DPDT, CURRENT RATING 10A, LY SERIES
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 28VDC, 15A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage VAC:110V; Relay Terminals:Sol

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2F DC12
  • LY2FDC-12
  • LY2FDC12