Panasonic DS2Y-S-DC12V

Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
$ 2.423
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2Y-S-DC12V.

Master Electronics

Datasheet6 pages7 years ago

IHS

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
+421%

CAD Models

Download Panasonic DS2Y-S-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC 2A 2 Poles DPDT Ag Contacts
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12
PanasonicTXD2SA-12V-Z
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXD2SS-12V-Z
Single side stable type, Surface-mount terminal, 12V DC

Descriptions

Descriptions of Panasonic DS2Y-S-DC12V provided by its distributors.

Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
RELAY, 2 A (SWITCHING), 3 A (CARRYING), MINIATURE, 100 MEGOHMS @ 500 VDC, PCB
General Purpose Relay DPDT (2 Form C) Through Hole
RELAY, SIGNAL, DPDT, 220VDC, 250VAC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: DS2Y Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver; Coil Resistance: 720ohm; SVHC: No SVHC (07-Jul-2017)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 720 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 9.9 / Relay Type = Miniature / Series = DS2Y / Length mm = 20 / Switching Power VA = 62.5 / Height mm = 9.3 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2YS-DC12V
  • DS2YSDC12V