Panasonic TX2-12V

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
$ 1.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-12V.

Upverter

Datasheet9 pages7 years ago

Electro Sonic

Panasonic

element14

Farnell

Inventory History

3 month trend:
+94.94%

CAD Models

Download Panasonic TX2-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicTX2SA-12V
Signal Relay, 12 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching
PanasonicAGQ200A12Z
12VDC 2A DPDT SPDT Relay, 8-Pin SMT
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTX2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic TX2-12V provided by its distributors.

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Signal Relay 12VDC 2A DPDT(15x7.4x8.2)mm THT Medical / RELAY GEN PURPOSE DPDT 2A 12V
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole
Panasonic Signal Relays, SY, coil voltage12V DC, DPDT, PCB(A printed circuit board)install
NEW PIN LAYOUT (LT TYPE) ADDED. BEST SELLER WITH BROAD LINEUP AND AC 2000V BREAKDOWN VOLTAGE. Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
Power Relay; Series:TX; Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:2A; Relay Mounting:PC Board; Height:8.2mm ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 12VDC; Coil Type:DC; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:15mm; External Width:7.4mm; External Depth:8.2mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / UL; Approval Category:EN41003; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Current AC Max:500mA; Contact Current DC Max:2A; Contact Current Min:10µA; Contact Material:Silver Alloy, Gold Clad; Contact Plating:Gold; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:15mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:140mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; PCB Hole Diameter:1mm; Relay Type:General Purpose; Release Time:4ms; Series:TX; Switch Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-12V.
  • TX2-12V..
  • TX212V