TE Connectivity 2-1617030-7

Relay, Half-size, Crystal Can, 12VDC, 2A, DPDT, M39016/6-116M | Te Connectivity HFW1201G01M
$ 74.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617030-7.

Inventory History

3 month trend:
-18.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHFW1201B00
ELECTROMECHANICAL RELAY DPDT 2A 12/15VDC 320OHM THROUGH HOLE
TE Connectivity / P&BR10-E1Z2-V185
Power/Signal Relay, 2 Form C, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
TE Connectivity4-1393789-5
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-1617030-7 provided by its distributors.

RELAY, HALF-SIZE, CRYSTAL CAN, 12VDC, 2A, DPDT, M39016/6-116M | TE Connectivity HFW1201G01M
M39016/6-116M, CII HFW1201G01M, Mil Spec half size relay 2 AMPS 26.5 VDC
4ms 4ms 2A 28V(Nom) 12V DPDT(2 Form C) 160Ω 75mA 115V DIP Through hole mounting
SIGNAL RELAY, DPDT, 12VDC, 2A, THT; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Volta
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216170307
  • HFW1201G01M
  • HFW1201G01M.
  • HFW1201G01M..