Descriptions of TE Connectivity 2-1617030-6 provided by its distributors.
4ms 4ms 2A 28V(Nom) 12V DPDT(2 Form C) 160Ω 75mA 115V DIP TH 20.57mm × 10.4mm × 10.4mm
Aerospace High Performance Hermetically Sealed Electromechanical Relay DPDT 2A 12VDC 160Ohm Through Hole
Signal Relay 12VDC 2A DPDT( (20.57mm 10.4mm 10.4mm)) THT
RELAY, HALF SIZE, 12 VDC, 2 A, 160 OHM, 900 MW, 2 FORM C, DPDT, M39016/6-116L | TE Connectivity HFW1201G01
Industrial Relays Hfw1201G01; |Te Connectivity Amp 2-1617030-6
DPDT 2A 12VDC 160 OHM GP RELAY
SIGNAL RELAY, DPDT, 12VDC, 2A, THD
Cross Referenced to TE CNTY AMP - Part: AMP2-1617030-6
RELAY GEN PURPOSE DPDT 2A 12VDC
Military/Aerospace High Performance Relays
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 12VDC, 2A, THD; Coil; SIGNAL RELAY, DPDT, 12VDC, 2A, THD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Coil Voltage VDC Nom:12V; Coil Resistance:160ohm; Series:HFW