onsemi FDS4675-F085

In a Pack of 5, P-Channel MOSFET, 11 A, 40 V, 8-Pin SOIC ON Semiconductor FDS4675-F085
$ 0.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4675-F085.

IHS

Datasheet7 pages4 years ago

Future Electronics

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS4675-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.405
Stock
1,939,962
1,299,411
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-40 V
40 V
Continuous Drain Current (ID)
11 A
10 A
Threshold Voltage
-1.4 V
-
Rds On Max
13 mΩ
15 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.2 W
1.7 W
Input Capacitance
4.35 nF
3 nF

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-12-17
LTD Date2021-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDS4675
P-Channel PowerTrench® MOSFET, 40V, -11A, 13mΩ
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ

Descriptions

Descriptions of onsemi FDS4675-F085 provided by its distributors.

In a Pack of 5, P-Channel MOSFET, 11 A, 40 V, 8-Pin SOIC ON Semiconductor FDS4675-F085
Trans MOSFET P-CH 40V 11A Automotive 8-Pin SOIC T/R
P-Channel PowerTrench® MOSFET -40V, -11A, 13mΩ
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V – 20V).
MOSFET, P CH, -40V, -11A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-11A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.4V; Power Dissipation Pd:1.4W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4675F085
  • FDS4675_F085