Alpha & Omega Semiconductor AO4485

Trans Mosfet P-ch 40V 10A 8-PIN SOIC T/r
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO4485.

IHS

Datasheet4 pages15 years ago

Alpha & Omega Semiconductor SCT

Inventory History

3 month trend:
-21.33%

CAD Models

Download Alpha & Omega Semiconductor AO4485 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.932
Stock
1,336,929
2,135,951
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
40 V
-40 V
Continuous Drain Current (ID)
10 A
11 A
Threshold Voltage
-
-1.4 V
Rds On Max
15 mΩ
13 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.7 W
1.2 W
Input Capacitance
3 nF
4.35 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDS8447
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8
Power MOSFET 30V 11.7A 12 mOhm Dual N-Channel SO-8 with Schottky Diode
InfineonIRF7240TRPBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 0.015Ohm;ID -10.5A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
onsemiFDS6675BZ
P-Channel 30 V 21.8 mOhm 2.5 W Power Trench Mosfet - SOIC-8

Descriptions

Descriptions of Alpha & Omega Semiconductor AO4485 provided by its distributors.

Trans MOSFET P-CH 40V 10A 8-Pin SOIC T/R
1.7W(Ta) 20V 2.5V@ 250¦ÌA 55nC@ 10 V 1P 40V 15m¦¸@ 10A,10V 10A 3nF@20V SOIC-8 4.9mm*3.9mm*1.65mm
Surface mount p-channel 40 V 10A (TA) 1.7w (TA) 8-SOIC
Power Field-Effect Transistor, 10A I(D), 40V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
40V 10A 1.7W 15mΩ@10V,10A P Channel SOP-8 MOSFETs ROHS
40V P-Channel MOSFET, SO-8, RoHS
Alpha & Omega Semiconductor SCT

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • Alpha & Omega Semiconductor Inc
  • AOS
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semicon
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semiconductors
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA & OMEGA SEMICONDUCT
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconductor Inc (Conflict Mineral -UN-confirmed)
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha and Omega Semiconductor