onsemi FDS4675

P-ch Mosfet 40V 11A 13MΩ@11A, 10V 56NC@4.5V 4.35NF@20V SOIC-8 SMD 4.9MM × 3.9MM × 1.75MM
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4675.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

IHS

onsemi

Inventory History

3 month trend:
-85.90%

CAD Models

Download onsemi FDS4675 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS8447
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ

Descriptions

Descriptions of onsemi FDS4675 provided by its distributors.

P-Ch MOSFET 40V 11A 13mΩ@11A,10V 56nC@4.5V 4.35nF@20V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
P-Channel PowerTrench® MOSFET, 40V, -11A, 13mΩ
P-Channel 40 V 13 mOhm PowerTrench Mosfet SOIC-8
ON SEMICONDUCTOR - FDS4675 - Power MOSFET, P Channel, 40 V, 11 A, 0.013 ohm, SOIC, Surface Mount
MOSFET, P, SMD, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-11A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):13mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.4V; Power Dissipation Pd:2.4W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:-11A; Package / Case:SOIC; Power Dissipation Pd:2.4W; Termination Type:SMD; Voltage Vds Typ:-40V; Voltage Vgs Max:-1.4V; Voltage Vgs Rds on Measurement:-10V
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V - 20V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4675.
  • FDS4675..