onsemi FDS6680A

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6680A.

JRH Electronics

Datasheet6 pages5 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+86.53%

CAD Models

Download onsemi FDS6680A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6680A provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
N-Channel 30 V 9.5 mOhm Surface Mount Logic Level PowerTrench Mosfet -SOIC-8
onsemi N-Channel MOSFET, PowerTrench, Vds=30V, 12.5A, SOIC, SMD, 8-Pin
SINGLE N-CHANNEL, LOGIC LEVEL, POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 12.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SO-8, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 12.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0095ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power D
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6680/A
  • FDS6680A.