Vishay SI4425DDY-T1-GE3

SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4425DDY-T1-GE3.

Farnell

Datasheet9 pages9 years ago
Datasheet10 pages13 years ago
Datasheet7 pages16 years ago
Datasheet10 pages11 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-70.72%

CAD Models

Download Vishay SI4425DDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Vishay SI4425DDY-T1-GE3 provided by its distributors.

SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
MOSFET P-CH 30V 19.7A 8-SOIC / Trans MOSFET P-CH 30V 19.7A 8-Pin SOIC N T/R
MOSFETs P-channel VDS=30V ID=19.7A SOIC8_150MIL
Power Field-Effect Transistor, 13A I(D), 30V, 0.0098ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-Ch MOSFET SO-8 30V 12mohm @ 10V- Lead
P-Ch 30V 19,7A 2,5W 0,0098R SO8
30V 19.7A 9.8mΩ@13A,10V P Channel SOP-8 MOSFETs ROHS
PMOS TrenchFET, Vds=30 V, 19.7 A, SO-8, , 8
MOSFET, P-CH, 30V, 19.7A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-19.7A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):8.1mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:5.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-19.7A; Power Dissipation Pd:5.7W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4425DDY-T1-GE3.