Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7821TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 7 Milliohms; Id 13.6A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7821TRPBF.

Newark

Datasheet10 pages19 years ago
Datasheet10 pages22 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF7821TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-02-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
30V 17A 9.5m´Î@10V10A 5W 2.2V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS11NF30L
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF7821TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 30 V 9.1 mOhm 9.3 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET, N Channel, 30 V, 13.6 A, 0.007 ohm, SOIC, Surface Mount
MOSFET N-CH 30V 13.6A 8SO N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Trans MOSFET N-CH 30V 13.6A 8-Pin SOIC T/R
Infineon N-Ch MOSFET HEXFET Vds=30V 13.6A SOIC SMD 8-Pin
Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
N CHANNEL MOSFET, 30V, 13.6A, SOIC; Tran; N CHANNEL MOSFET, 30V, 13.6A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 13.6A; Drain Source Vol; Available until stocks are exhausted Alternative available
N CHANNEL MOSFET, 30V, 13.6A, SOIC; Tran; N CHANNEL MOSFET, 30V, 13.6A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:13.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7821TRPBF
  • IRF7821TRPBF.
  • SP001577448