Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9328TRPBF

Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
$ 0.542
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9328TRPBF.

element14 APAC

Datasheet9 pages16 years ago
Datasheet8 pages16 years ago

iiiC

Inventory History

3 month trend:
-11.04%

CAD Models

Download Infineon IRF9328TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.612
$ 0.612
Stock
1,169,612
405,523
405,523
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Drain to Source Voltage (Vdss)
-30 V
30 V
30 V
Continuous Drain Current (ID)
12 A
13 A
13 A
Threshold Voltage
-1.8 V
-
-
Rds On Max
11.9 mΩ
11 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
-
-
Input Capacitance
1.68 nF
2.748 nF
2.748 nF

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
InfineonIRF7413PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.011Ohm;ID 13A;SO-8;PD 2.5W;VGS +/-20V;VF 1
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8

Descriptions

Descriptions of Infineon IRF9328TRPBF provided by its distributors.

Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 12A 8-Pin SOIC N T/R
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Power Field-Effect Transistor, 12A I(D), 30V, 0.0119ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2.5W(Ta) 20V 2.4V@ 25µA 52nC@ 10 V 1individualPChannel 30V 11.9mΩ@ 12A,10V 12A 1.68nF@25V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
P CHANNEL, MOSFET, -30V, -12A, SOIC; Tra; P CHANNEL, MOSFET, -30V, -12A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-12A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.8V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9328TRPBF.
  • SP001560146