Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7821PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 7 Milliohms; Id 13.6A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7821PBF.

element14 APAC

Datasheet10 pages19 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF7821PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
30V 17A 9.5m´Î@10V10A 5W 2.2V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS11NF30L
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF7821PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
Transistor MOSFET N Channel 30 Volt 13.6.6 Amp 8 Pin SOIC
Single N-Channel 30 V 12.5 mOhm 14 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 13.6A 8-Pin SOIC
Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:13.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:13.6A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:100A; Row Pitch:6.3mm; SMD Marking:IRF7821PBF; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7821PBF
  • IRF7821 PBF
  • IRF7821PBF.
  • SP001566368