NXP Semiconductors PCA9665PW,118

Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
$ 2.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9665PW,118.

LCSC

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+90.95%

CAD Models

Download NXP Semiconductors PCA9665PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.166
$ 1.309
Stock
131,182
157,547
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
125 kbps
125 kbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-08
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG812YRUZ
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
Analog DevicesADG812YRUZ-REEL7
IC SWITCH QUAD SPST 16TSSOP / 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9665PW,118 provided by its distributors.

Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
PCA9665 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 6.5mm 100muA -40C~85C
IC CNTRLR PARALLEL/I2C 20TSSOP
I2C Bus Controller, CMOS, PDSO20
Parallel To I2C Bus Controller, Tssop-20, Full Reel; Bridge Type:-; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Ic Case/Package:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |NXP Semiconductors PCA9665PW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9665PW 118
  • PCA9665PW-118
  • PCA9665PW118