NXP Semiconductors PCA9564PW,118

Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
$ 1.276
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9564PW,118.

IHS

Datasheet32 pages19 years ago

Jameco

iiiC

Inventory History

3 month trend:
-18.09%

CAD Models

Download NXP Semiconductors PCA9564PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.276
$ 0.902
Stock
258,458
310,391
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
Parallel
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-09-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Analog DevicesADG734BRUZ-REEL
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
Texas InstrumentsTPS2211APWR
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
NXP SemiconductorsPCA9665PW,112
Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk

Descriptions

Descriptions of NXP Semiconductors PCA9564PW,118 provided by its distributors.

Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
PCA9564 Series 3.6 V 6 mA 400 kHz Parallel bus to I2C-bus Controller - TSSOP-20
PCA9564 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 6.5mm 6mA -40C~85C
Parallel To I2C Bus Controller, Tssop-20, Full Reel; Bridge Type:-; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Ic Case/Package:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |NXP Semiconductors PCA9564PW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9564PW,118"
  • PCA9564PW 118
  • PCA9564PW-118
  • PCA9564PW118