Texas Instruments TPS2211APW

1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2211APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2211APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Controller, Parallel/I2C/SMBus Interface, 2.5V/3.3V, 20-Pin TSSOP, T/R
NXP SemiconductorsPCA9665PW,112
Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Texas InstrumentsTPS2231PWR
IC PWR INTERFACE SW SNGL 20TSSOP / Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin TSSOP T/R
Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TPS2211APW provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 20-Pin TSSOP Tube
PCMCIA/Cardbus Power Switches 1A Sngl-Slot PC Card Power Switch
high-end TSSOP-20 SMD mount 1.05mm(height)
IC PWR INTRFC SW PC CARD 20TSSOP
IC PC CARD PWR SWITCH 20-HTSSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO20
SINGLE PARALLEL PCMCIA CONTROLLER<AZ
TPS2211A 1A SINGLE-SLOT PC CARD
IC REG LIN POS ADJ 300MA SOT25
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.