Analog Devices ADG812YRUZ-REEL7

IC Switch Quad SPST 16TSSOP / 4 Circuit IC Switch 1: 1 650MOHM 16-TSSOP
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG812YRUZ-REEL7.

Augswan

Datasheet16 pages16 years ago

Analog Devices

Newark

DigiKey

Inventory History

3 month trend:
+195%

CAD Models

Download Analog Devices ADG812YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.755
$ 2.853
$ 2.853
Stock
271,209
290,403
290,403
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
25 ns
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG812YRUZ-REEL7.

Related Parts

Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG812YRUZ-REEL7 provided by its distributors.

IC SWITCH QUAD SPST 16TSSOP / 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
LESS THAN 0.5 OHM CMOS, 1.65 V TO 3.6 V, QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switch Quad SPST Automotive 16-Pin TSSOP T/R
<0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches
ANALOGUE SW, SPST-NC, 4-CH, TSSOP-16;
Low Voltage Quad SPST Switch I
IC SW SPST-NOX4 650MOHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analogue Switch, 4-Ch, Spst-Nc, Tssop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.65V To 3.6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG812YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated