Texas Instruments TPS2231PW

ExpressCard single power interface switch 20-TSSOP -40 to 85
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2231PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages22 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2231PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 1.826
Stock
257,839
450,076
Authorized Distributors
2
4
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Resistance
45 mΩ
45 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2231PW.

Related Parts

NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Controller, Parallel/I2C/SMBus Interface, 2.5V/3.3V, 20-Pin TSSOP, T/R
Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG812YRUZ
Analogue Switch, 4-Ch, Spst-Nc, Tssop; |Analog Devices, Inc. ADG812YRUZ
Analog DevicesADG4613BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
NXP SemiconductorsPCA9665PW,112
Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments TPS2231PW provided by its distributors.

ExpressCard single power interface switch 20-TSSOP -40 to 85
Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin TSSOP Tube
high-end TSSOP-20 SMD mount 1.05mm(height)
Power Interface Switch 20-Pin TSSOP Tube
PCMCIA/Cardbus Power Switches Single Pwr Interface
Ic, Expresscard Power Sw, 3.6V, 20-Tssop
POWER INTERFACE SWX, SINGLE, 20TSSOP
IC PWR INTERFACE SW SNGL 20TSSOP
Fixed, 1 Channel, +1.35,3V, PDSO20
POWER INTERFACE SWX, SINGLE, 20TSSOP; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:2231; Interface Type:Parallel; Time, Propagation Delay:1.5ms

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.