NXP Semiconductors PCA9665PW,112

Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk
$ 1.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9665PW,112.

element14 APAC

Datasheet0 pages0 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-10.29%

Alternate Parts

Price @ 1000
$ 1.309
$ 2.166
Stock
144,565
115,688
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
125 kbps
125 kbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
Texas InstrumentsTPS2231PWR
IC PWR INTERFACE SW SNGL 20TSSOP / Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APWR
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
Analog DevicesADG734BRUZ
Analog Switch Quad Single Pole Double Throw 5.5 Volt 20-Pin TSSOP
Analog DevicesADG734BRUZ-REEL7
4 4.5Ω SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of NXP Semiconductors PCA9665PW,112 provided by its distributors.

Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk
Fm+ Parallel Bus To I2C-Bus Controller Rohs Compliant: Yes |Nxp PCA9665PW,112
IC, CNTRLR PARALLEL, I2C, 20TSSOP
I2C Bus Controller, CMOS, PDSO20
IC, CNTRLR PARALLEL, I2C, 20TSSOP; IC Interface Type: I2C, Parallel, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9665PW 112
  • PCA9665PW,112.
  • PCA9665PW-112
  • PCA9665PW112