Analog Devices ADG811YRUZ

650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
$ 2.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG811YRUZ.

HQonline

Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+192%

CAD Models

Download Analog Devices ADG811YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.944
$ 1.68
Stock
370,360
81,787
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG811YRUZ.

Related Parts

Analog DevicesADG812YRUZ
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
Analog DevicesADG812YRUZ-REEL7
IC SWITCH QUAD SPST 16TSSOP / 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG811YRUZ provided by its distributors.

650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
<0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches
ANALOG DEVICES ADG811YRUZAnalogue Switch, Quad Channel, SPST, 4 Channels, 0.5 ohm, 1.65V to 3.6V, TSSOP, 16 Pins
4xSPST Analog Switch 1,65-3,6V TSSOP16
Low Voltage Quad SPST Switch I
IC SW SPST-NCX4 650MOHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Devices ADG811YRUZ ADG811YRUZ
ANALOGUE SWITCH, 4-CH, SPST-NO, TSSOP; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.65V to 3.6V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels; On Resistance Typ:0.5ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG811YRUZ .
  • ADG811YRUZ.