Analog Devices ADG812YRUZ

Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
$ 2.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG812YRUZ.

HQonline

Datasheet16 pages16 years ago

Analog Devices

Newark

element14 APAC

TME

Inventory History

3 month trend:
+69.16%

CAD Models

Download Analog Devices ADG812YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.853
$ 2.755
$ 2.755
Stock
297,436
276,079
276,079
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
25 ns
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG812YRUZ.

Related Parts

Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG812YRUZ provided by its distributors.

Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
<0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches
Low Voltage Quad SPST Switch I
IC SW SPST-NOX4 650MOHM 16TSSOP
Analog Devices ADG812YRUZ ADG812YRUZ
Analogue Switch, 4-Ch, Spst-Nc, Tssop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.65V To 3.6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG812YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG812YRUZ.