Nexperia 74HC74BQ-Q100,115

74HC Series 82 MHz Dual D-Type Flip-Flop Positive Edge Automotive IC DHVQFN-14
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74BQ-Q100,115.

IHS

Datasheet19 pages12 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC74BQ-Q100,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.175
Stock
156,095
452,452
Authorized Distributors
2
6
Case/Package
-
SOT-762
Number of Pins
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
53 ns
53 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14
74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop -SOIC-14
Latch Addressable Push-Pull 8-CH D-Type 16-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsCD4068BM .
300ns@ 5V,150ns@ 10V,110ns@ 15V 2 8 1 1 3V 18V 6.8mA AND Gate,NAND CD4000 6.8mA SOIC-14 1.75mm
Texas InstrumentsCD4068BPW
300ns 2 8 1 1 3V 18V 6.8mA AND Gate,NAND CD4000 6.8mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsCD4068BEE4
GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)

Descriptions

Descriptions of Nexperia 74HC74BQ-Q100,115 provided by its distributors.

74HC Series 82 MHz Dual D-Type Flip-Flop Positive Edge Automotive IC DHVQFN-14
Dual D-type flip-flop with set and reset; positive edge-trigger
Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R Automotive AEC-Q100
2V~6V D-Type 82MHz 40uA 37ns@6V,50pF DHVQFN-14-EP(2.5x3) Flip Flops ROHS
Flip Flop, 74HC74, D, 45 ns, 82 MHz, 5.2 mA, 14 Pins, DHVQFN
Tape & Reel (TR) 74HC74 e4 74HC flip flop 3mm 2V 37ns @ 6V 50pF 82MHz
Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74HC74BQ-Q100,115
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14
IC FF D-TYPE DBL 1-BIT 14-DHVQFN
IC FF D-TYPE DUAL 1BIT 14DHVQFN
IC D-TYPE POS TRG DUAL 14DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74BQ-Q100 115
  • 74HC74BQ-Q100115
  • 935298879115