Nexperia 74HC74BQ,115

74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - DHVQFN14
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74BQ,115.

Augswan

Datasheet20 pages13 years ago

Newark

Factory Futures

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC74BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.131
Stock
649,750
212,270
Authorized Distributors
6
1
Case/Package
SOT-762
-
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - DHVQFN-14
74ALVC Series 3.3 V Positive-Edge Trigger Dual D-Type Flip Flop - DHVQFN-14
AHCT/VHCT/VT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PQCC14
74LVC Series 3.6 V 24 mA Dual Edge Triggered D-Type Flip-Flop - DHVQFN-14

Descriptions

Descriptions of Nexperia 74HC74BQ,115 provided by its distributors.

74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - DHVQFN14
Flip Flop, 74HC74, D, 45 ns, 82 MHz, 5.2 mA, 14 Pins, DHVQFN
Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R
Logic Family / Base Number:74Hc74; Flip-Flop Type:d; Propagation Delay:-; Frequency:82Mhz; Output Current:-; Logic Case Style:dhvqfn; No. Of Pins:14Pins; Trigger Type:positive Edge; Ic Output Type:complementary; Supply Voltage Min:2Vrohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC74BQ,115"
  • 74HC74BQ 115
  • 74HC74BQ 115.
  • 74HC74BQ-115
  • 74HC74BQ115