Nexperia 74HC259PW-Q100,118

Latch Addressable Push-Pull 8-CH D-Type 16-Pin TSSOP T/R Automotive AEC-Q100
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC259PW-Q100,118.

IHS

Datasheet20 pages15 years ago
Datasheet20 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+72.56%

CAD Models

Download Nexperia 74HC259PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8¦ÌA 26ns@ 6V,50pF 1 2V 6V 5.2mA Master Reset HC CMOS 3.5pF 5.2mA 122MHz TSSOP-20 , 950¦Ìm
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive AEC-Q100 16-Pin TSSOP T/R
74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC259PW-Q100,118 provided by its distributors.

Latch Addressable Push-Pull 8-CH D-Type 16-Pin TSSOP T/R Automotive AEC-Q100
8mA 17ns 1 2V 6V 5.2mA Addressable,D-Type HC 1 5.2mA TSSOP-16 950¦Ìm
Latch, 74HC259, Addressable, Standard, 31 ns, 5.2 mA, 16 Pins, TSSOP
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Latch Addressable 8-Bit 2V to 6V 16-Pin TSSOP
Ic, Latch Rohs Compliant: Yes |Nexperia 74HC259PW-Q100,118
74HC259 Tape & Reel (TR) HC/UH Automotive AEC-Q100 74HC latch circuit 5.2mA 5.2mA 280ns 5mm -40C~125C
Latches 74HC259PW-Q100/SOT403/TSSOP16
D LATCH, HC/UH SERIES, 1-FUNC, L

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC259PW-Q100 118
  • 74HC259PW-Q100118
  • 935298823118