Texas Instruments CD4068BEE4

Gate, Nand/and; PDIP; Nand/and Logic; 18 (max.)v; 500MW; -55; +125; 5 (typ.)
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BEE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Jameco (USA)

CAD Models

Download Texas Instruments CD4068BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.499
$ 0.499
Stock
129,480
830,673
830,673
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
300 ns
75 ns
75 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BEE4.

Related Parts

Texas InstrumentsCD4068BE
GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
Texas InstrumentsCD4082BE
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
Texas InstrumentsCD4073BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin PDIP Rail
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4068BEE4 provided by its distributors.

GATE, NAND/AND; PDIP; NAND/AND LOGIC; 18 (MAX.)V; 500MW; -55; +125; 5 (TYP.)
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
4000/14000/40000 SERIES 8-INPUT AND/NAND GATE PDIP14
Gate / Inverter Logic IC; Logic Type:Single AND / NAND Gate; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.