
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HC74D-Q100,118 | 2,386 | 5 | Cut Tape | ||||||||
| Avnet | 74HC74D-Q100,118 | 0 | 7500 | 21h | ||||||||
| Arrow Electronics | 74HC74D-Q100,118 | 0 | 2500 | |||||||||
| Farnell | 74HC74D-Q100,118 | 2,386 | 5 | Cut Tape | 6h | |||||||
| element14 APAC | 74HC74D-Q100,118 | 2,386 | 5 | Cut Tape | 8h |
Download Nexperia 74HC74D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia 74HC74D-Q100,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: