Texas Instruments CD4068BPW

Logic Gate AND/NAND CD4000 300ns Single-End 2-Ch 8-Bit 1-Ch 1-Ch 3V 18V 6.8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
$ 0.942
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4068BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 0.327
Stock
273,130
473,687
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
300 ns
300 ns
Low Level Output Current
4.2 mA
6.8 mA
High Level Output Current
-4.2 mA
6.8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BPW.

Related Parts

Texas InstrumentsCD74HC30PW
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD74HC30PWR
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
Nexperia74HC30PW,112
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30

Descriptions

Descriptions of Texas Instruments CD4068BPW provided by its distributors.

Logic Gate AND/NAND CD4000 300ns Single-End 2-Ch 8-Bit 1-Ch 1-Ch 3V 18V 6.8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
CMOS 8-Input NAND/AND Gate 14-TSSOP -55 to 125
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP Tube
LOGIC, 8INPUT NAND/AND GATE, 14TSSOP; Logic Type:AND / NAND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4068; Logic IC Family:CD4000; Logic IC Function:8-Input NAND / AND Gate; Output Current Max:6.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.