Nexperia 74HC74PW-Q100,118

74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74PW-Q100,118.

IHS

Datasheet19 pages12 years ago
Datasheet20 pages13 years ago

Newark

NXP Semiconductors

Inventory History

3 month trend:
+95.13%

CAD Models

Download Nexperia 74HC74PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74HC08PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Diodes Inc.74HC08T14-13
74HC Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HC08T14-13

Descriptions

Descriptions of Nexperia 74HC74PW-Q100,118 provided by its distributors.

74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14
Flip-Flop Latches; NEXPERIA; 74HC74PW-Q100, 118; 76 MHz; 14; 25 mA; TSSOP
Flip Flop D-Type Positive-Edge 3-State 1-Element 14-Pin TSSOP T/R
2V~6V 82MHz 37ns@6V,50pF D-Type 1 2 40uA TSSOP-14 Flip Flops ROHS
Dual D-type flip-flop with set and reset; positive edge-trigger
Flip Flop, 74HC74, D, 45 ns, 82 MHz, 5.2 mA, 14 Pins, TSSOP
40¦ÌA 37ns@ 6V,50pF , 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 3.5pF 5.2mA 82MHz TSSOP-14 950¦Ìm
Tape & Reel (TR) 74HC74 e4 74HC flip flop 5mm 2V 37ns @ 6V 50pF 82MHz
74Hc74Pw-Q100/Sot402/Tssop14 |Nexperia 74HC74PW-Q100,118
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
FLIP-FLOP, D-TYPE, 76MHZ, TSSOP-14; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 76MHz; Output Current: 25mA; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74PW-Q100 118
  • 74HC74PW-Q100118
  • 935298882118