Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4068BM .

IC 8INPUT NAND/AND GATE 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BM ..

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

Arrow Electronics

Farnell

HQonline

Newark

Inventory History

3 month trend:
-14.46%

CAD Models

Download Texas Instruments CD4068BM . symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BM ..

Related Parts

Texas InstrumentsCD4068BM96
IC NAND/AND GATE 8-IN 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HC30M
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
30ns@ 6V,50pF 8 1 1 2V 6V 5.2mA NAND HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments CD4068BM . provided by its distributors.

IC 8INPUT NAND/AND GATE 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
Cmos 8-Input Nand/And Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4068BM.
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Tube
no 300ns@ 5V,150ns@ 10V,110ns@ 15V Single ended 2 8 1 1 3V 18V 6.8mA AND Gate,NAND CD4000 6.8mA SOIC-14 SMD mount 1.75mm(height)
LOGIC, 8INPUT NAND/AND GATE, 14SOIC; Famille Logique/ Numéro de base: CD4068; Type de logique: ET / NON-ET; Courant, sortie: 6.8mA; Nombre d'entrées: 8; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de
LOGIC, 8INPUT NAND/AND GATE, 14SOIC; Logic Family / Base Number:CD4068; Logic Type:AND / NAND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:CD4000; Logic IC Base Number:4068; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4068; Logic IC Function:8-Input NAND / AND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4068BM
  • CD4068BM.