Littelfuse V18MLA1210NH

VARISTOR 25V 500A 1210 / 25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA1210NH.

IHS

Datasheet9 pages5 years ago

HQonline

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+30.47%

CAD Models

Download Littelfuse V18MLA1210NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 1.032
$ 1.032
Stock
443,992
53,856
53,856
Authorized Distributors
6
5
5
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
500 A
500 A
500 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.44 nF
1.44 nF
1.44 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
LittelfuseV05E14P
LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS
LittelfuseV05E17P
LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS
36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
Var MOV 14VAC/16VDC 500A 22V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Littelfuse V18MLA1210NH provided by its distributors.

VARISTOR 25V 500A 1210 / 25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
MLA Series 1210 14 VAC 18 VDC 500 A Surface Mount Varistor
VARISTOR, MLV, 44V, 1210; Voltage Rating; VARISTOR, MLV, 44V, 1210; Voltage Rating VAC:14V; Voltage Rating VDC:18V; Product Range:MLA Series; Clamping Voltage Vc Max:44V; Varistor Case Style:1210 ^3225 Metric]; Peak Surg

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLA1210NH.