Littelfuse V18MLA1210H

MLA Series 1210 18 VDC 14 V RMS 44 V Clamp 500A 1440 pF SMT Multilayer Varistor
$ 1.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA1210H.

Farnell

Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

Future Electronics

Littelfuse SCT

DigiKey

CAD Models

Download Littelfuse V18MLA1210H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 0.785
$ 0.785
Stock
53,856
443,962
443,962
Authorized Distributors
5
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
500 A
500 A
500 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.44 nF
1.44 nF
1.44 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
LittelfuseV05E14P
LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS
LittelfuseV05E17P
LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS
36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
Var MOV 14VAC/16VDC 500A 22V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Littelfuse V18MLA1210H provided by its distributors.

MLA Series 1210 18 VDC 14 V RMS 44 V Clamp 500A 1440 pF SMT Multilayer Varistor
Varistor, Ml Series, 18 V, 500 A, 1210 [3225 Metric], Multilayer Varistor (Mlv), 40 V
VARISTOR, 18V, 44V, 1210; Peak Surge Current @ 8/20µS:500A; Varistor Case Style:1210 ^3225 Metric]; Clamping Voltage Vc Max:40V; Peak Energy (10/1000uS):2.5J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; MSL:-; Series:ML
Varistor, 18V, 44V, 1210; Capacitance, Cd:1440Pf; Clamping Voltage 8/20Us Max:44V; Clamping Voltage Vc Max:44V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Operating Voltage Max:28Vrohs Compliant: Yes |Littelfuse V18MLA1210H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLA1210H.
  • V18MLA1210H..