TDK B72210S1140K102

Var MOV 14VAC/16VDC 500A 22V Thru-Hole Radial Automotive Bulk
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S1140K102.

TDK

Datasheet24 pages8 years ago

Future Electronics

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV22ZA2P
VARISTOR, CIRCUIT PROTECT, 14VAC, 43V, 500A, METAL OXIDE, 4000PF, RADIAL, 2500V
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
LittelfuseV22ZA2
Var MOV 14VAC/18VDC 500A 26V Radial Automotive Bulk
LittelfuseV05E14P
LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS
36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
KYOCERA AVXVC121018J390DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK B72210S1140K102 provided by its distributors.

Var MOV 14VAC/16VDC 500A 22V Thru-Hole Radial Automotive Bulk
B722 Series 16 V 14 Vrms 43 V Clamp 500 A 5.2 nF Automotive Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=500A
Metal 2 Through Hole VARISTOR TVS Varistor 43V 5A 7mm 10%
22V 500A 1 19.8V 242V 16V 14V 2J 5.2nF@1kHz 13mm*16.5mm
TVS Varistor, 14 VAC, 16 VDC, B722 Automotive, 43 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
VARISTOR, METAL OXIDE, 43V, DISC 13MM
Varistor, 2J, Through Hole Mount
Varistors from EPCOS include SIOV Metal Oxide Varistors and Transient Voltage Suppressors as well as ThermoFuse Varistors. They are voltage-dependent resistors with symmetrical V/I characteristic.
VARISTOR, METAL OXIDE, 43V, DISC 13MM; Voltage Rating VAC: 14V; Voltage Rating V DC: 16V; Product Range: B722 Automotive Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 13mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 500A; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 2J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S1140-K102
  • S10K14AUTO