Bourns MOV-10D180K

36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D180K.

IHS

Datasheet5 pages4 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+47.73%

CAD Models

Download Bourns MOV-10D180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

B722 Series 14 V 11 Vrms 36 V Clamp 500 A 6250 pF StandarD Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 6.25nF 5A; Clamping 36V; Varistor 18V
LittelfuseV18ZT2P
ZT Series Ø10 mm 14.4 V 500 A Crimped Leads Metal Oxide Disc Varistor
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
43V 0.4W 6000pF@1kHz 2.5J 18V 14V 20V 500A Radial Leaded Varistors ROHS
LittelfuseV05E11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of Bourns MOV-10D180K provided by its distributors.

36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
Var MOV 11VAC/14VDC 500A 18V Thru-Hole Radial Bulk
18V 500A 1 16V 20V 14V 11V 2.1J 5.6nF@1kHz 7.2mm*15.5mm
TVS Varistor, 11 VAC, 14 VDC, MOV-10DxxxK, 36 V, Disc, Radial Leaded, 12.5 mm, Metal Oxide Varistor (MOV)
36V 14V 11V 18V Plugin Varistors ROHS
Varistor, 2.1J, Through Hole Mount
Varistor, Metal Oxide, 36V, Disc 10Mm; Voltage Rating Vac:11V; Voltage Rating Vdc:14V; Product Range:Mov-10Dxxxk Series; Clamping Voltage Vc Max:36V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:500A Rohs Compliant: Yes |Bourns, Inc. MOV-10D180K
Diameter mm = 10 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV10D180K