What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V27ZA2P

ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA2P.

Newark

Datasheet14 pages7 years ago

element14

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-10.14%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
$ 0.214
Stock
73,237
54,701
54,701
Authorized Distributors
6
6
6
Clamping Voltage
53 V
53 V
53 V
Max Surge Current
500 A
500 A
500 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
17 V
17 V
17 V
Voltage Rating (DC)
22 V
22 V
22 V
Capacitance
3 nF
3 nF
3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERZV07D330
ZNR SERIES METAL OXIDE VARISTOR 2.9NF 2.5A, CLAMPING 65V, VARISTOR 33V
33V 500A 1 29.7V 363V 26V 20V 3.1J 3.65nF@1kHz Through hole mounting 39mm*4.5mm*14.5mm
LittelfuseV33ZA2P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV05E20P
LV UltraMov Series - Varistor Series, 33V, 500A, disc 5mm, RoHS
LittelfuseV05E17P
LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V27ZA2P provided by its distributors.

ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 22V, 53V, RAD
27V 500A 1 297V 22V 17V 2.5J 3.85nF@1MHz Plugins Through hole mounting 16mm(height)
Metal Oxide Varistors 17V, 500A, 3000pF
Var MOV 17VAC/22VDC 500A 29.7V Thru-Hole Radial Bulk
Varistor, 2.5J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 22V, 53V, RAD; Pea; METAL OXIDE VARISTOR, 22V, 53V, RAD; Peak Surge Current @ 8/20µS:500A; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:53V; Peak Energy (10/1000uS):2.5J; Voltage Rating VDC:22V; Voltage Rating VAC:17V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN