EPCOS B72210S0170K101

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0170K101.

IHS

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

TME

Inventory History

3 month trend:
-37.79%

CAD Models

Download EPCOS B72210S0170K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos B72210S0200K101 20V 3.1J 10mm Standard series Metal Oxide Leaded Varistor
43V 0.4W 6000pF@1kHz 2.5J 18V 14V 20V 500A Radial Leaded Varistors ROHS
PanasonicERZV07D330
ZNR SERIES METAL OXIDE VARISTOR 2.9NF 2.5A, CLAMPING 65V, VARISTOR 33V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
LittelfuseV33ZA2P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
LittelfuseV05E17P
LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72210S0170K101 provided by its distributors.

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
BULK 2 Radial Through Hole VARISTOR TVS Varistor 53V 5A 10mm 10%
27V 500A 1 24.3V 297V 22V 17V 2.5J 4.35nF@1kHz 39.5mm*14.5mm
Var MOV 17VAC/22VDC 500A 27V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=17Vrms, Max. Surge Current Imax(8/20μs,1time)=500A
Varistor, 2.5J, Through Hole Mount
Varistor, 2.5J, 17Vac; Voltage Rating Vac:17V; Voltage Rating V Dc:22V; Product Range:B722 Series; Clamping Voltage Vc Max:53V; Varistor Case Style:Disc 10Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72210S0170K101
Diameter mm = 10 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 17 / Voltage Rating - DC V = 22

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN