What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V05E17P

LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS

$ 0.179
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V05E17P.

Newark

Datasheet12 pages5 years ago
Datasheet12 pages11 years ago

Fuses Unlimited

Sager Electronics

Future Electronics

Littelfuse SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV05E20P
LV UltraMov Series - Varistor Series, 33V, 500A, disc 5mm, RoHS
LittelfuseV33ZA2P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
33V 500A 1 29.7V 363V 26V 20V 3.1J 3.65nF@1kHz Through hole mounting 39mm*4.5mm*14.5mm
PanasonicERZV07D330
ZNR SERIES METAL OXIDE VARISTOR 2.9NF 2.5A, CLAMPING 65V, VARISTOR 33V
Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V05E17P provided by its distributors.

LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS
Littelfuse SCT
Tvs Varistor, 17V, 22V; |Littelfuse V05E17P
Var MOV 17VAC/22VDC 500A 27V Radial Bulk
Radial Varistor 05Mm Rohs/Lead Free
Varistor, 1.4J, Through Hole Mount
Varistors 17V 5mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN