What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V05E14P

LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS

$ 0.202
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V05E14P.

Newark

Datasheet12 pages5 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV05E17P
LV UltraMov Series - Varistor Series, 27V, 500A, disc 5mm, RoHS
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
36V 0.4W 8160pF@1kHz 2.1J 14V 11V 16V 500A Radial Leaded Varistors ROHS
LittelfuseV05E11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V05E14P provided by its distributors.

LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS
Littelfuse SCT
Tvs Varistor, 14V, 18V; |Littelfuse V05E14P
Radial Varistor 05Mm Rohs/Lead Free
Varistor, 1J, Through Hole Mount
22V 500A 1 242V 18V 14V 2.5J 1.1nF@1MHz 5mm
Varistors 14V 5mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN