Analog Devices / Linear Technology LTC1391CS

LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1391CS.

Augswan

Datasheet12 pages22 years ago

Linear Technology

Nu Horizons

CAD Models

Download Analog Devices / Linear Technology LTC1391CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.025
$ 5.025
Stock
53,707
266,411
266,411
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5 V
5 V

Related Parts

INTERSIL ISL84053IBZ Analogue Switch, SPDT, 3 Channels, 100 ohm, 2V to 12V, SOIC, 16 Pins
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS90C032TMX/NOPB
11mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Interface (Drivers / Receivers / Transceivers) 3V~5.5V SOIC16
Analog DevicesLTC1391IS#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1391CS provided by its distributors.

LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog Multiplexer Single 8:1 16-Pin SOIC N
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC
IC DRAM 32MBIT PARALLEL 60TFBGA

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1391CS.