Analog Devices LTC1391IS#PBF

8-Channel Analog Multiplexer with Cascadable Serial Interface
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1391IS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
-9.71%

CAD Models

Download Analog Devices LTC1391IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 5.025
Stock
79,037
217,682
Authorized Distributors
6
6
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
800 ns
-
Turn-Off Delay Time
400 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Max Supply Current
40 µA
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLTC1391CS
LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS90C032TMX/NOPB
11mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
INTERSIL ISL84053IBZ Analogue Switch, SPDT, 3 Channels, 100 ohm, 2V to 12V, SOIC, 16 Pins
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C

Descriptions

Descriptions of Analog Devices LTC1391IS#PBF provided by its distributors.

8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog Multiplexer Single 8:1 ±7.5 Volt 16-Pin SOIC N
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC
ANALOGUE MUX, 1-CH, 85DEG C, SOIC-16;
8-Ch Analog Multxer w/ Cascada

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1391ISPBF