MaxLinear SP3232EBEN-L/TR

IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBEN-L/TR.

IHS

Datasheet23 pages3 years ago
Datasheet23 pages10 years ago
Datasheet25 pages19 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
-46.91%

CAD Models

Download MaxLinear SP3232EBEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.655
$ 0.655
Stock
562,988
317,976
317,976
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
MaxLinearSP232ACN
ENHANCED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
Texas InstrumentsDS34LV87TMX/NOPB
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear SP3232EBEN-L/TR provided by its distributors.

IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBEN-LT/R
  • SP3232EBEN-LTR