Texas Instruments DS34C86TMX/NOPB

Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C86TMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+15.58%

CAD Models

Download Texas Instruments DS34C86TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.689
$ 0.689
Stock
320,966
817,869
817,869
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34LV87TMX/NOPB
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS34C86TMX/NOPB provided by its distributors.

Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
RS422/RS423 RECEIVER, QUAD, SOIC-16; Type de circuit: Récepteur RS422 / RS423; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de
RS422/RS423 RECEIVER, QUAD, SOIC-16; Device Type:RS422 / RS423 Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
The DS34C86T is a quad differential line receiver designed to meet the RS-422, RS-423, and Federal Standards 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS34C86T has an input sensitivity of 200 mV over the common mode input voltage range of +-7V. Hysteresis is provided to improve noise margin and discourage output instability for slowly changing input waveforms. The DS34C86T features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. Separate enable pins allow independent control of receiver pairs. The TR I-STATE(R) outputs have 6 mA source and sink capability. The DS34C86T is pin compatible with the DS3486.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34C86TMX/NOPB .
  • DS34C86TMXNOPB