Renesas ISL84053IBZ

INTERSIL ISL84053IBZ Analogue Switch, SPDT, 3 Channels, 100 ohm, 2V to 12V, SOIC, 16 Pins
$ 1.401
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84053IBZ.

IHS

Datasheet19 pages23 years ago
Datasheet19 pages23 years ago

Integrated Device Technology

Renesas

element14 APAC

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - May 16, 2011
Verification

Inventory History

3 month trend:
-38.35%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM1815MX/NOPB
Sensor Interface Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Interface (Drivers / Receivers / Transceivers) 3V~5.5V SOIC16
SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16

Descriptions

Descriptions of Renesas ISL84053IBZ provided by its distributors.

INTERSIL ISL84053IBZ Analogue Switch, SPDT, 3 Channels, 100 ohm, 2V to 12V, SOIC, 16 Pins
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
TRIPLE SINGLE POLE/DOUBLE THROW (SPDT) SWITCH SPDT, 3 Func, 1 Channel, CMOS, PDSO16
Analogue Switch ICs SWITCH 3X SPDT+/-5V 60 OHM 16LD NSOIC.
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
Analog Switch Triple SPDT 16-Pin SOIC N
IC SWITCH SPDT X 3 100OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Pb-Free SWITCH 3X SPDT +/-5V 60 OHM, 16L
FIXED IND 470NH 1.3A 93.8 MOHM
IC, ISWITCH, ANALOG & MULTIPLEXER; Analogue Switch Type:SPDT; No. of Channels:3; On State Resistance Max:100ohm; Turn Off Time:40ns; Turn On Time:50ns; Supply Voltage Range:2V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:84053; No. of Switches:3; On Resistance Rds(on):60ohm; On State Resistance Max:60ohm; On State Resistance Max:100ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M