Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C032TMX/NOPB

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032TMX/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-10.50%

CAD Models

Download Texas Instruments DS90C032TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.959
$ 3.075
$ 3.075
Stock
313,955
589,242
589,242
Authorized Distributors
5
3
3
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90C032BTMX/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Texas InstrumentsLMS202ECM/NOPB
15KV ESD ated, 5V Single Supply TIA/EIA-232 Dual Transceivers 16-SOIC -40 to 85
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments DS90C032TMX/NOPB provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
LVDS Translator, TTL 4.5V/5.5V, 11mA, 5ns, -0.1V Min, 100mV, 155.5Mbps, SOIC-16, SMD, Adhesive Mount, 9.91mm × 3.91mm × 1.45mm
IC, LINE DRIVER, 3.48ns, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:LVDS; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C032TMXNOPB